Cart

LTL-1CHE-012A

LITEON LTL-1CHE-012A

image shown is a representation only

LITEON

3MM RED DIFFUSED
Supplier: Lite-On Technology
Matchcode: LTL-1CHE-012A
Rutronik No.: LED7392
Unit Pack: 3000
MOQ: 12000
package: 3 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.044 $
528.00 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
60 °
Lambda dom.typ
623 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
635 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?