Cart

LTL-14CHJ-022A

LITEON LTL-14CHJ-022A

image shown is a representation only

LITEON

3MM RED ORANGE/GREEN
Supplier: Lite-On Technology
Matchcode: LTL-14CHJ-022A
Rutronik No.: LED11546
Unit Pack: 3000
MOQ: 12000
package: 3 MM
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.09 $
1,080.00 $

Prices

12,000 0.09 $
18,000 0.0754 $

Parameter

Emitted colour
BICOL.G/O
Case size
3 LxW
Package
3 MM
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
200 °
Lum.inten.min
2.2 mcd
Lambda dom.typ
610/570 nm
Automotive
NO
Height
3.0 mm
Packaging
AMMOPACK
Lambda peak typ
610/570 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?