Cart

LTH-301-05

LITEON

Transmissive SENSOR
Supplier: Lite-On Technology
Matchcode: LTH-301-05
Rutronik No.: ICINOS1012
Unit Pack: 250
MOQ: 2000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.4151 $
830.20 $

Parameter

Interface
0.9
Resolution
60 bits
Accuracy
175
If
3 mA
t rise
4 µs
Top(min)
-25 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Thailand
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?