Cart

LTG0215JG-T

LITEON LTG0215JG-T

image shown is a representation only

LITEON

7-SEG.DISP 4DIGIT GREEN CA 10MM
Supplier: Lite-On Technology
Matchcode: LTG0215JG-T
Rutronik No.: LED12905
Unit Pack: 1
MOQ: 1440
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.90 $
2,736.00 $

Prices

1,440 1.90 $
3,000 1.59 $

Parameter

No.of digits
4DIGIT
Emitted colour
GREEN
Segment height
10 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
571 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
572 nm
Lum.int.min/seg
200 µcd
Forward current
1 mA
Surface colour
BLACK
Colour of segm.
WHITE
Length
19 mm
Width
58 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?