Cart

LTE3677-012A

LITEON LTE3677-012A

image shown is a representation only

LITEON

IR-EMITTING DIODE 875NM, 5MM
Supplier: Lite-On Technology
Matchcode: LTE3677-012A
Rutronik No.: IR4968
Unit Pack: 2000
MOQ: 10000
package: T 1 3/4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.156 $
1,560.00 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
9.62 mW/sr
Forward current
20 mA
Emission Angle
30 Degree
Rise/Fall time
0.04 µs
Power dissip
260 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
0 °C
Forward voltage
1.5 V
T(A) max
70 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?