Cart

LTE-S0086

LITEON LTE-S0086

image shown is a representation only

LITEON

IR LED SIDE 850NM °SMD 15MW/SR
Supplier: Lite-On Technology
Matchcode: LTE-S0086
Rutronik No.: IR6501
Unit Pack: 3000
MOQ: 6000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1604 $
962.40 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
15 mW/sr
Forward current
100 mA
Emission Angle
110 Degree
Rise/Fall time
0.03 µs
Power dissip
100 mW
Automotive
NO
Package
1206
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.6 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?