Cart

LTE-C9501

LITEON LTE-C9501

image shown is a representation only

LITEON

IR LED 940NM SMD 20° 36MW/SR
Supplier: Lite-On Technology
Matchcode: LTE-C9501
Rutronik No.: IR6719
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0653 $
130.60 $

Prices

2,000 0.0653 $
6,000 0.0547 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
30 mW/sr
Forward current
100 mA
Emission Angle
20 Degree
Rise/Fall time
0.030 µs
Power dissip
100 mW
Automotive
NO
Package
1206
Reverse voltage
5 V
Forward voltage
1.4 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?