Cart

LTE-C249

LITEON LTE-C249

image shown is a representation only

LITEON

IR LED 855NM 1206 30° 55MW/SR
Supplier: Lite-On Technology
Matchcode: LTE-C249
Rutronik No.: IR6498
Unit Pack: 2000
MOQ: 4000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4218 $
1,687.20 $

Prices

4,000 0.4218 $
6,000 0.3536 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
55 mW/sr
Forward current
100 mA
Emission Angle
30 Degree
Rise/Fall time
0.012 µs
Power dissip
140 mW
Automotive
NO
Package
1206
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.6 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?