Cart

LTE-C248

LITEON LTE-C248

image shown is a representation only

LITEON

IR LED 855NM 1206 18° 145MW/SR
Supplier: Lite-On Technology
Matchcode: LTE-C248
Rutronik No.: IR6497
Unit Pack: 2000
MOQ: 10000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.384 $
3,840.00 $

Parameter

Case type
EMITTER
Wavelength (pea
855 nm
Radiant Intens.
145 mW/sr
Forward current
100 mA
Emission Angle
18 Degree
Rise/Fall time
0.012 µs
Power dissip
140 mW
Automotive
NO
Package
1206
Reverse voltage
5 V
Forward voltage
1.6 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?