Cart

LTE-4206

LITEON LTE-4206

image shown is a representation only

LITEON

IR-EMITTER(ALTERNATE FOR SFH409
Supplier: Lite-On Technology
Matchcode: LTE-4206
Rutronik No.: IR927
Unit Pack: 1000
MOQ: 10000
package: RADIAL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0655 $
655.00 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
1.383 mW/sr
Emission Angle
20 Degree
Power dissip
90 mW
Automotive
NO
Package
RADIAL
Reverse voltage
5 V
Forward voltage
1.2 V
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?