Cart

LTE-3376

LITEON LTE-3376

image shown is a representation only

LITEON

IR-EMITTING DIODE 850NM, 5MM
Supplier: Lite-On Technology
Matchcode: LTE-3376
Rutronik No.: IR5188
Unit Pack: 1000
MOQ: 8000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1981 $
1,584.80 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
30 mW/sr
Forward current
50 mA
Emission Angle
30 Degree
Rise/Fall time
0.03 µs
Power dissip
200 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.6 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?