Cart

LTE-3271B

LITEON LTE-3271B

image shown is a representation only

LITEON

INFRARED EMITTING DIODE 940NM
Supplier: Lite-On Technology
Matchcode: LTE-3271B
Rutronik No.: IR3440
Unit Pack: 1000
MOQ: 8000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.104 $
832.00 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
6 mW/sr
Forward current
20 mA
Emission Angle
50 Degree
Power dissip
150 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.25 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?