Cart

LTE-2871C

LITEON LTE-2871C

image shown is a representation only

LITEON

INFRARED EMITTING DIODE SMOKE
Supplier: Lite-On Technology
Matchcode: LTE-2871C
Rutronik No.: IR4126
Unit Pack: 1000
MOQ: 8000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0646 $
516.80 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
3.31 mW/sr
Forward current
20 mA
Emission Angle
16 Degree
Power dissip
90 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?