Cart

LTE-209

LITEON LTE-209

image shown is a representation only

LITEON

IR-EMITTER(ALTERNATE FOR LD274)
Supplier: Lite-On Technology
Matchcode: LTE-209
Rutronik No.: IR1538
Unit Pack: 1000
MOQ: 20000
package: T 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.052 $
1,040.00 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
1.383 mW/sr
Forward current
20 mA
Emission Angle
16 Degree
Power dissip
90 mW
Automotive
NO
Package
T 1
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?