Cart

LTD-3313CKR-P

LITEON LTD-3313CKR-P

image shown is a representation only

LITEON

7-SEG.DISPL.RED 2D 7,6MM C.C.
Supplier: Lite-On Technology
Matchcode: LTD-3313CKR-P
Rutronik No.: LEDSVN1440
Unit Pack: 900
MOQ: 9900
Packaging: TUBE
On request
On request
On request

Parameter

No.of digits
2DIGIT
Emitted colour
RED
segment height
7.62 mm
Circuitry(cc/ca
C.C.
Lum.int.min/seg
1386 µcd
SMD/THT
THT
Wavelength peak
571 nm
Packaging
TUBE
Leadfree Defin.
10
Automotive
NO
Wavelength dom.
572 nm
Forward current
10 mA
Surface colour
BLACK
Colour of segm.
WHITE
Length
14.8 mm
Width
12 mm
ECCN
EAR99
Customs Tariff No.
85319000000
Country
Thailand
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?