Cart

LTC-5837E

LITEON LTC-5837E

image shown is a representation only

LITEON

7-SEG-DISP ORG 4D.13,2MM C.A.
Supplier: Lite-On Technology
Matchcode: LTC-5837E
Rutronik No.: LED4030
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.71 $
1.71 $

Prices

1 1.71 $
3,000 1.44 $

Parameter

No.of digits
4DIGIT
Emitted colour
ORANGE
Segment height
13.2 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
621 nm
Lum.int.min/seg
2200 µcd
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
Width
2.2 mm
ECCN
EAR99
Customs Tariff No.
85319020000
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?