Cart

LTC-5623JD-02

LITEON LTC-5623JD-02

image shown is a representation only

LITEON

7-SEG.DISPL.RED 4D 14,2 C.A.
Supplier: Lite-On Technology
Matchcode: LTC-5623JD-02
Rutronik No.: LEDSVN1320
Unit Pack: 1
MOQ: 3000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.694 $
2,082.00 $

Parameter

No.of digits
4DIGIT
Emitted colour
RED
Segment height
14.22 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
650 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
639 nm
Lum.int.min/seg
320 µcd
Forward current
20 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
50.4 mm
Width
19 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?