Cart

LTC-2623G

LITEON LTC-2623G

image shown is a representation only

LITEON

7-SEG.DISPL.GREEN 4D 7MM C.A.
Supplier: Lite-On Technology
Matchcode: LTC-2623G
Rutronik No.: LED13550
Unit Pack: 1
MOQ: 2880
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.66 $
4,780.80 $

Prices

2,880 1.66 $
3,000 1.40 $

Parameter

No.of digits
4DIGIT
Emitted colour
GREEN
Segment height
7 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
565 nm
Lum.int.min/seg
800 µcd
Forward current
1 mA
Surface colour
GREY
Colour of segm.
WHITE
Width
2.2 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?