Cart

LTC-2621E

LITEON LTC-2621E

image shown is a representation only

LITEON

7-SEG.DISPL.ORANGE 3DIGIT 7MM
Supplier: Lite-On Technology
Matchcode: LTC-2621E
Rutronik No.: LED13309
Unit Pack: 22
MOQ: 22
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
1.09 $
23.98 $

Prices

22 1.09 $
3,014 0.9109 $

Parameter

No.of digits
3DIGIT
Emitted colour
RED
Segment height
7 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
630 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
621 nm
Surface colour
GREY
Colour of segm.
WHITE
Length
10 mm
Width
22.64 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?