Cart

LT2A05-T

LITEON LT2A05-T

image shown is a representation only

LITEON

DIODE 2A 600V DO15
Supplier: Lite-On Technology
Matchcode: LT2A05
Rutronik No.: DLGL5707
Unit Pack: 4000
MOQ: 16000
package: DO15
Packaging: REEL
On request
0.0283 $
452.80 $

Prices

16,000 0.0283 $
48,000 0.026 $

Parameter

I(F)
2 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
125 °C
I(FSM)
70 A
Automotive
NO
Package
DO15
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?