Cart

LS4148WT

LITEON

SI-DIODE 0,150A 100V 0603
Supplier: Lite-On Technology
Matchcode: LS4148WT
Rutronik No.: DSGLS7555
Unit Pack: 5000
MOQ: 30000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0238 $
714.00 $

Prices

30,000 0.0238 $
50,000 0.0211 $

Parameter

V(RRM)
100 V
IF(AV)
0.150 A
I(FSM)
0.3 A
V(F)
1 V
trr
4 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?