Cart

KBPC3510W-B

LITEON

BRIDGE-RECT. 35A 1000V KBPC
Supplier: Lite-On Technology
Matchcode: KBPC3510W
Rutronik No.: BG3573
Unit Pack: 100
MOQ: 500
package: KBPC-W
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/01/2013
1.52 $
760.00 $

Prices

500 1.52 $
2,500 1.42 $
Obsolete article with this quantity is not orderable.

Parameter

I(F)
35 A
U(RRM)
1000 V
Package
KBPC-W
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
660 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?