Cart

KBPC3506G

LITEON

BRIDGE-RECT. 35A 600V KBPC
Supplier: Lite-On Technology
Matchcode: KBPC3506G
Rutronik No.: BG4001
Unit Pack: 100
MOQ: 500
package: KBPC
Packaging: TRAY
On request
1.96 $
980.00 $

Prices

500 1.96 $
1,000 1.80 $

Parameter

I(F)
35 A
U(RRM)
600 V
Package
KBPC
Packaging
TRAY
U(F)
1.1 V
T(j)max
150 °C
I²t
660 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?