Cart

KBJ408G

LITEON

BRIDGE-RECT. 4A 800V INLINE
Supplier: Lite-On Technology
Matchcode: KBJ408G
Rutronik No.: BG4071
Unit Pack: 20
MOQ: 20
package: KBJ
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.3091 $
6.18 $

Prices

20 0.3091 $
420 0.2958 $
800 0.2802 $

Parameter

I(F)
4 A
U(RRM)
800 V
Package
KBJ
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
60 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
240 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?