Cart

HSDL-4420#011

LITEON HSDL-4420#011

image shown is a representation only

LITEON

IR EMITTER 875NM, 24DEG,T&R
Supplier: Lite-On Technology
Matchcode: HSDL-4420#011
Rutronik No.: IR4689
Unit Pack: 1500
MOQ: 3000
package: SUBMINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3618 $
1,085.40 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
9 mW/sr
Forward current
50 mA
Emission Angle
24 Degree
Rise/Fall time
0.04 µs
Power dissip
100 mW
Automotive
NO
Package
SUBMINI
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?