Cart

HSDL-3208-025

LITEON HSDL-3208-025

image shown is a representation only

LITEON

IRDA TRANCEIVER SIR LOW POWER
Supplier: Lite-On Technology
Matchcode: HSDL-3208-025
Rutronik No.: IR6232
Unit Pack: 2500
MOQ: 5000
package: SPECIAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
9,550.00 $

Parameter

Case type
IRDA
Transfer rate
115.2 KBit/s
Vertical angel
60 Degree
Horizontal ange
60 Degree
U(cc) max
3.6 V
U(cc) min
2.7 V
T(A) min
-25 °C
Packaging
REEL
T(A) max
85 °C
Automotive
NO
Package
SPECIAL
Rise/Fall time
16ns
Wavelength
875 nm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85176200900
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?