Cart

HD06

LITEON

BRIDGE-RECT. 0,8A 600V HDDF
Supplier: Lite-On Technology
Matchcode: HD06
Rutronik No.: BG4082
Unit Pack: 3000
MOQ: 3000
package: MBS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0705 $
211.50 $

Prices

3,000 0.0705 $
6,000 0.062 $
9,000 0.0559 $

Parameter

I(F)
0.8 A
U(RRM)
600 V
Package
MBS
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?