Cart

HD04

LITEON

BRIDGE-RECT. 0,8A 400V HDDF
Supplier: Lite-On Technology
Matchcode: HD04
Rutronik No.: BG4186
Unit Pack: 3000
MOQ: 3000
package: MBS
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/20/2017
0.0967 $
290.10 $

Prices

3,000 0.0967 $
6,000 0.0899 $
9,000 0.0855 $
12,000 0.0773 $
18,000 0.071 $
Article with this quantity is not orderable.

Parameter

I(F)
0.8 A
U(RRM)
400 V
Package
MBS
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?