Cart

HD02

LITEON

BRIDGE-RECT. 0,8A 200V HDDF
Supplier: Lite-On Technology
Matchcode: HD02
Rutronik No.: BG4187
Unit Pack: 1
MOQ: 1
package: MBS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0708 $
0.07 $

Prices

1 0.0708 $
3,001 0.0622 $
9,000 0.0561 $

Parameter

I(F)
0.8 A
U(RRM)
200 V
Package
MBS
Packaging
REEL
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?