Cart

GBU808-TU

LITEON

BRIDGE-RECT. 8A 800V INLINE
Supplier: Lite-On Technology
Matchcode: GBU808
Rutronik No.: BG4045
Unit Pack: 20
MOQ: 2000
package: GBU
Packaging: TUBE
On request
0.3813 $
762.60 $

Parameter

I(F)
8 A
U(RRM)
800 V
Package
GBU
Packaging
TUBE
U(F)
1.2 V
T(j)max
150 °C
I²t
166 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?