Cart

GBU410-TU

LITEON

BRIDGE-RECT. 4A 1000V GBU
Supplier: Lite-On Technology
Matchcode: GBU410
Rutronik No.: BG4332
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
In Stock
0.3336 $
6.67 $

Prices

20 0.3336 $
60 0.3103 $
120 0.2953 $
280 0.2669 $
640 0.2452 $

Parameter

I(F)
4 A
U(RRM)
1000 V
Package
GBU
Packaging
TUBE
U(F)
1.2 V
T(j)max
150 °C
Leadfree Defin.
10
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?