Cart

GBJ2510-P-F

LITEON

BRIDGE-RECT. 25A 1000V GBJ
Supplier: Lite-On Technology
Matchcode: GBJ2510
Rutronik No.: BG4005
Unit Pack: 15
MOQ: 15
package: GBJ
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
0.6127 $
9.19 $

Prices

15 0.6127 $
600 0.4074 $
1,500 0.3829 $

Parameter

I(F)
25 A
U(RRM)
1000 V
Package
GBJ
Packaging
TUBE
U(F)
1.05 V
T(j)max
150 °C
I²t
510 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
350 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?