Cart

GBJ2508-P-F

LITEON

BRIDGE-RECT. 25A 800V INLINE
Supplier: Lite-On Technology
Matchcode: GBJ2508
Rutronik No.: BG3610
Unit Pack: 15
MOQ: 1200
package: GBJ
Packaging: TUBE
On request
0.6563 $
787.56 $

Parameter

I(F)
25 A
U(RRM)
800 V
Package
GBJ
Packaging
TUBE
U(F)
1.05 V
T(j)max
150 °C
I²t
510 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
350 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?