Cart

ES2DA

LITEON

SI-DIODE 2A 200V SMA
Supplier: Lite-On Technology
Matchcode: ES2DA
Rutronik No.: DSGL5892
Unit Pack: 5000
MOQ: 20000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0707 $
1,414.00 $

Prices

20,000 0.0707 $
50,000 0.0654 $
140,000 0.0578 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.92 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?