Cart

ES1D

LITEON

SI-DIODE 1A 200V SMA
Supplier: Lite-On Technology
Matchcode: ES1D
Rutronik No.: DSGL6185
Unit Pack: 5000
MOQ: 60000
package: SMA
Packaging: REEL
On request
0.0344 $
2,064.00 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
35 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?