Cart

DF1510S-13

LITEON

BRIDGE-RECT. 1,5A 1000V DFS
Supplier: Lite-On Technology
Matchcode: DF1510S
Rutronik No.: BG3571
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
Soon available
0.1683 $
252.45 $

Prices

1,500 0.1683 $
3,000 0.1565 $
4,500 0.1489 $
6,000 0.1346 $
10,500 0.1237 $

Parameter

I(F)
1.5 A
U(RRM)
1000 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?