Cart

DF10MF-TU

LITEON

BRIDGE-RECT. 1A 1000V DFM
Supplier: Lite-On Technology
Matchcode: DF10M
Rutronik No.: BG4324
Unit Pack: 50
MOQ: 4000
package: DFM
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1469 $
587.60 $

Prices

4,000 0.1469 $
6,000 0.1194 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
50 A
Automotive
NO
Customs Tariff No.
85411000000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?