Cart

DF08MF-TR

LITEON

BRIDGE-RECT. 1A 800V DFM
Supplier: Lite-On Technology
Matchcode: DF08M
Rutronik No.: BG4323
Unit Pack: 50
MOQ: 16000
package: DFM
Packaging: TUBE
On request
0.096 $
1,536.00 $

Parameter

I(F)
1 A
U(RRM)
800 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?