Cart

BAS40-04T

LITEON BAS40-04T

image shown is a representation only

LITEON

SCHOTTKY-DIODE 0,2A 40V SOT523
Supplier: Lite-On Technology
Matchcode: BAS40
Rutronik No.: DSKYS5947
Unit Pack: 1
MOQ: 1
package: SOT523
Packaging: REEL
In Stock
0.025 $
0.03 $

Prices

1 0.025 $
6,000 0.0229 $
12,000 0.0218 $
21,000 0.0197 $
30,000 0.0181 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
I(FSM)
0.6 A
Automotive
NO
Package
SOT523
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?