Cart

B360A-13

LITEON

SCHOTTKY-DIODE 3A 60V SMA
Supplier: Lite-On Technology
Matchcode: B360A
Rutronik No.: DSKY5093
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.1005 $
502.50 $

Prices

5,000 0.1005 $
10,000 0.0935 $
15,000 0.089 $
20,000 0.0804 $
25,000 0.0739 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?