Cart

B360

LITEON

SCHOTTKY-DIODE 3A 60V SMC
Supplier: Lite-On Technology
Matchcode: B360
Rutronik No.: DSKY4614
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1414 $
424.20 $

Prices

3,000 0.1414 $
6,000 0.1315 $
9,000 0.1251 $
12,000 0.1131 $
18,000 0.1039 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?