Cart

ABS20MH-TR

LITEON

BRIDGE-RECT. 2A 1000V ABS
Supplier: Lite-On Technology
Matchcode: ABS20MH
Rutronik No.: BG4322
Unit Pack: 3000
MOQ: 3000
package: ABS
Packaging: REEL
On request
0.1013 $
303.90 $

Prices

3,000 0.1013 $
6,000 0.0942 $
9,000 0.0896 $
12,000 0.081 $
21,000 0.0744 $

Parameter

I(F)
2 A
U(RRM)
1000 V
Package
ABS
Packaging
REEL
U(F)
0.95 V
T(j)max
150 °C
I²t
10.37 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
60 A
Automotive
NO
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?