Cart

5KP28CA

LITEON 5KP28CA

image shown is a representation only

LITEON

TVS-DIODE BI 5KW 33V AXIAL R-6
Supplier: Lite-On Technology
Matchcode: 5KP28CA
Rutronik No.: DTRL11162
Unit Pack: 700
MOQ: 2800
package: R6
Packaging: REEL
On request
0.6714 $
1,879.92 $

Prices

2,800 0.6714 $
5,600 0.6169 $

Parameter

Package
R6
PowerDissipati
5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.5 V
Stand-off V Vwm
28 V
Serie
5KP
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?