Cart

1N5397S

LITEON 1N5397S

image shown is a representation only

LITEON

DIODE 1,5A 600V DO41
Supplier: Lite-On Technology
Matchcode: 1N5397S
Rutronik No.: DLGL5951
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
On request
0.0295 $
147.50 $

Prices

5,000 0.0295 $
10,000 0.0275 $
15,000 0.0262 $
20,000 0.0236 $
60,000 0.0217 $

Parameter

I(F)
1.5 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
125 °C
I(FSM)
50 A
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?