Cart

1N4148W

LITEON 1N4148W

image shown is a representation only

LITEON

SI-DIODE 0,150A 100V SOD123
Supplier: Lite-On Technology
Matchcode: 1N4148W
Rutronik No.: DSGLS7556
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.0135 $
202.50 $

Prices

15,000 0.0135 $
45,000 0.0129 $

Parameter

V(RRM)
100 V
IF(AV)
0.150 A
I(FSM)
0.3 A
V(F)
0.715 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?