Cart

1N4148-F

LITEON

SI-DIODE 0,150A 75V DO-35
Supplier: Lite-On Technology
Matchcode: 1N4148
Rutronik No.: DSGL5917
Unit Pack: 5000
MOQ: 30000
package: 0603
Packaging: REEL
On request
0.0066 $
198.00 $

Prices

30,000 0.0066 $
90,000 0.0063 $

Parameter

V(RRM)
75 V
IF(AV)
0.15 A
I(FSM)
2 A
V(F)
1 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
GLASS
Mounting
THT
Automotive
NO
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?