- Home
- Semiconductors
- Ultraviolet LEDs
- Lextar Electronics Ultraviolet LEDs
image shown is a representation only
UVC LED 3535 EMITTER >270NM
Supplier:
Lextar Electronics
Matchcode:
PU35CM1 V0
Rutronik No.:
LEDUV1009
Unit Pack: 250
MOQ: 10000
package: SMD
Packaging: REEL
- Type
-
UVC
- Peak wavelength
-
283 nm
- Power
-
0.015 W
- Forward current
-
100 mA
- Forw.volt.min.
-
4.4 V
- Forw.volt.max.
-
6.8 V
- Radi. flux min.
-
10 mW
- Radi. flux max.
-
25 mW
- Forward current
-
0.1 A
- Oper.temp.min.
-
-30 °C
- Oper.temp.max.
-
60 °C
- Wavelength min.
-
270 nm
- Wavelength max.
-
283 nm
- Automotive
-
NO
- Package
-
SMD
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
UVC LED 40° 270NM 20mW 100mA
package:
SMD
Packaging:
REEL
New Product
UVC LED 40° 270NM 20mW 100mA
package:
SMD
Packaging:
REEL
UVC LED 3535 270NM 15mW 100mA
package:
SMD
Packaging:
REEL
UVC LED 3535 270NM 15mW 100mA
package:
SMD
Packaging:
REEL
UVC LED 3535 275NM 15mW 100mA
package:
SMD
Packaging:
REEL
UVC LED 3535 275NM 18mW 100mA
package:
SMD
Packaging:
REEL
UVC LED 3535 275NM 15mW 100mA
package:
SMD
Packaging:
REEL
UVC LED 3535 275NM 15mW 100mA
package:
SMD
Packaging:
REEL
UVC LED 3535 275NM 15mW...
package:
SMD
Packaging:
REEL
OSLON UV-C LED 12mW 100mA 6,4V
package:
SMD
Packaging:
REEL
Previous
Next