Cart

LEPU SARS-COV-2

LEPU LEPU SARS-COV-2

image shown is a representation only

LEPU

SARS-CoV-2 Antigen Rapid Test Kit
Supplier: Lepu Medical Technology
Matchcode: LEPU MEDICAL
Rutronik No.: DISMED1002
Unit Pack: 25
MOQ: 25
package: INDIVIDUAL
Packaging: BOX
In Stock
5.63 $
140.75 $

Prices

25 5.63 $
100 5.41 $
500 4.90 $
1,000 4.20 $
10,000 3.66 $

SARS-CoV-2 Antigen Rapid Test Kit Description

SARS-CoV-2 Antigen Rapid Test Kit (Colloidal Gold Immunochromatography)

- Non-invasive sample collection
- Easy to use, no devices required
- Rapid test result within 15 minutes
- High accuracy
- Cost-efficiency
- Clear result readings


EAN: 6921807601020

Parameter

Type
Test Kit
CE
YES
EAN
6921807601
Sensitivity
92%
Specificity
99,26%
BfArM listed
YES
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
9
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
38220000100
Country
China
ABC-Code
A
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?