Cart

LEDIL C10585_MX6-7-W

LEDIL LEDIL C10585_MX6-7-W

image shown is a representation only

LEDIL

LENS FOR CREE MX-6 LED'S
Supplier: Ledil
Matchcode: C10585_NIS83-MX-7-W
Rutronik No.: LED16830
Unit Pack: 96
MOQ: 96
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.65 $
254.40 $

Prices

96 2.65 $
1,056 2.21 $

Parameter

Angle
36 °
For which LED
MX-6
LED Manufacture
CREE
Diameter
38 mm
Height
11.4 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?