Cart

FA11199_TINA-0-PLUS

LEDIL

LENS FOR OSRAM DRAGON/DRAGON+
Supplier: Ledil
Matchcode: FA11199_TINA-O-PLUS
Rutronik No.: LEDOPT1322
Unit Pack: 144
MOQ: 288
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
437.76 $

Prices

288 1.52 $
1,008 1.28 $

Parameter

Angle
14+34 °
For which LED
DRAGON+
LED Manufacture
OSRAM
Diameter
16.1 mm
Height
10 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?